You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Metal Garage Consumer Unit, 5 Way, 80A RCD -
GUEB580RCD3
- Manufacturer:
- ELUCIAN ELUCIAN
- Manufacturer Part No:
- GUEB580RCD3
- Order Code:
- PL17528
- Product Range
- Click - Elucian Series
- Also Known As:
- GTIN UPC EAN: 5056313214844
Product Range Selector (Click - Elucian Series)
See all from this product rangeProduct Overview
- Non-combustible, robust metal housing with plenty of space for wiring
- Pre-fitted mains switch tail clamp for added reliability
- Offers variable knockout sizes, as well as rear knockouts
- Supplied with blank
Product Information
- :
- Garage
- :
- Metal
- :
- 230V
- :
- 80A
- :
- 5Circuits
- :
- 260mm
- :
- 180mm
- :
- 92mm
- :
- Click - Elucian Series
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £44.50 (£53.40) | ( ) |
5+ | £43.25 (£51.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.