You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
60W Warm White LED Fresnel Lantern Stage Light -
MP 60 WW
- Manufacturer:
- ELUMEN8 ELUMEN8
- Manufacturer Part No:
- MP 60 WW
- Order Code:
- DP34960
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0090125495973
Product Overview
- Light source: 60W Warm white COB LED (3200K)
- Manually adjustable beam angle: 10° to 50°
- DMX channels: 1x or 2x selectable
- Luminance: 5475 Lux @2m (10° full on)
- Refresh rate: 1.8kHz
- 0 to 100% variable dimming
- 4x Dimming curves in both LED and halogen profiles
- Dimming curves: Linear, square law, inverse square law and S-curve
- 4x Button menu system with LCD display
- Temperature controlled fan cooled for whisper quiet operation
- Filter frame and barn doors included
- Housing colour: Black
- 3 Pin XLR DMX in/out
- Captive power connection
- Power supply: 100 to 240V AC, 70W
- Dimensions (HxWxD): 250x210x265mm
- Weight: 3.8kg
Applications
LED Lighting, Lighting
Footnotes
Product Information
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £182.50 (£219.00) | ( ) |
2+ | £177.81 (£213.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.