You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ultimate Lithium AAA Batteries, 2 Pack -
629769
- Manufacturer:
- ENERGIZER ENERGIZER
- Manufacturer Part No:
- 629769
- Order Code:
- BT03935
- Product Range
- Energizer Ultimate Lithium
- Also Known As:
- GTIN UPC EAN: 7638900262629
- Technical Datasheet:
- 629769 Datasheet
Product Range Selector (Energizer Ultimate Lithium)
See all from this product rangeProduct Overview
- Lasts 7x longer than standard alkaline batteries in digital cameras
- Minimal capacity loss at low temperatures
- 33% less weight than alkaline equivalent
- Thermal overload protection
- Up to 10 year shelf life
- Operating temperature range -40°C to +60°C
Contents
Contents: Batteries only
Product Information
- :
- 1.5V
- :
- AAA
- :
- Lithium Iron Disulphide
- :
- 1.25Ah
- :
- 10.5mm
- :
- 44.5mm
- :
- Raised Positive and Flat Negative
- :
- 2
- :
- 7.6g
- :
- FR03
- :
- 24LF
- :
- Energizer Ultimate Lithium
Technical Documents (2)
Also Known As
22 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.80 (£5.76) | ( ) |
5+ | £4.62 (£5.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.