You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AA Max Alkaline Batteries, 12 Pack -
7638900437782
- Manufacturer:
- ENERGIZER ENERGIZER
- Manufacturer Part No:
- 7638900437782
- Order Code:
- BT07244
- Product Range
- MAX E91 Series
- Also Known As:
- E91, LR6, E301531400
- Technical Datasheet:
- 7638900437782 Datasheet
Product Range Selector (MAX E91 Series)
See all from this product rangeProduct Overview
- Max alkaline AA BP12 energizer battery
- POWERSEAL™ technology
- 10 years shelf life
Product Information
- :
- 1.5V
- :
- AA
- :
- Alkaline
- :
- -
- :
- 14.5mm
- :
- 50.5mm
- :
- Raised Positive and Flat Negative
- :
- 12
- :
- 23g
- :
- LR6
- :
- 15A
- :
- MAX E91 Series
Technical Documents (2)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 12
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.07 (£8.48) | ( ) |
3+ | £6.87 (£8.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.