You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4W LED Cooker Hood Bulbs, E14, 400lm, 3000K, Pack of 2 -
S13564
- Manufacturer:
- ENERGIZER ENERGIZER
- Manufacturer Part No:
- S13564
- Order Code:
- LP12313
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5050028162858
- Technical Datasheet:
- S13564 Datasheet
Product Overview
- 400 Lumens in warm white (3000K) LED colour temperature
- Not dimmable
- E14 Lamp fitting
- Supplied in a pack of 2x lamps
Product Information
- :
- Pygmy
- :
- E14 / SES
- :
- Warm White
- :
- 3000K
- :
- Non-Dimmable
- :
- 320°
- :
- 35W
- :
- 420lm
- :
- 4W
- :
- 240VAC
- :
- A++
- :
- 80mm
- :
- 28mm
- :
- -
Technical Documents (1)
Also Known As
98 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.49 (£4.19) | ( ) |
5+ | £2.98 (£3.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.