You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4.3W (40W) Filament LED GLS Bulb, BC/B22, Warm White 470lm -
S9023
- Manufacturer:
- ENERGIZER ENERGIZER
- Manufacturer Part No:
- S9023
- Order Code:
- LP09346
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5050028082385
S9023 - You may also be interested in
Product Overview
- Ideal replacements for Halogen lamps
Product Information
- :
- Filament GLS
- :
- BC / B22 / B22d / BA22 / BA22d
- :
- Warm White
- :
- 2700K
- :
- Non-Dimmable
- :
- 320°
- :
- 40W
- :
- 470lm
- :
- 4.3W
- :
- 230V
- :
- A+
- :
- 106mm
- :
- 60mm
- :
- -
Technical Documents (0)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.17 (£1.40) | ( ) |
5+ | £0.97 (£1.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.