You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.75V 2600mAh 1S1P Li-Ion Battery Pack -
800042
- Manufacturer:
- ENIX ENERGIES ENIX ENERGIES
- Manufacturer Part No:
- 800042
- Order Code:
- BT03116
- Product Range
- -
- Technical Datasheet:
- 800042 Datasheet
800042 - You may also be interested in
Product Overview
- Very small and lightweight
- Extended cycle life
- Built-in circuit protection
- Up to 5A loads
- Wide temperature range
- Low self discharge
- Transport tested to UN T1-T8
Contents
Battery only
Product Information
- :
- 3.75V
- :
- Lithium Ion
- :
- 2.6Ah
- :
- -
- :
- Wire Leads
- :
- 18mm
- :
- 45mm
- :
- 1
- :
- -
- :
- 55mm
- :
- 75g
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (2)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £20.12 (£24.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.