You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RF Choke, RF Choke, B78108S BC Series, 10 µH, 680 mA, 0.49 ohm, ± 10%, 35 MHz - 

B78108S1103K

B78108S1103K - RF Choke, RF Choke, B78108S BC Series, 10 µH, 680 mA, 0.49 ohm, ± 10%, 35 MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B78108S1103K
Order Code:
FT01432
Product Range
B78108S BC Series
Technical Datasheet:
B78108S1103K   Datasheet
See all Technical Docs

Product Range Selector (B78108S BC Series)

See all from this product range

Product Overview

The B78108S1103K is a RF Choke Leaded Inductor, constructed by ferrite drum core, enamel copper wire winding and flame-retardant lacquer coating. Electroplated with nickel and pure tin terminals. Inductance indicated by colour bands to IEC 60062. Suitable for general-purpose application and wave soldering.
  • Central axial leads
  • 40°C Rated temperature
  • ±5% and ±10% tolerance
  • Climatic category 55/125/56, IEC 60068-1
  • Suitable for wave soldering
  • Base material copper
  • Electroplated with nickel and pure tin

Applications

Signal Processing, Automotive, RF Communications, Consumer Electronics

Product Information


:
B78108S BC Series

:
10µH

:
680mA

:
0.49ohm

:
± 10%

:
35MHz

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

55 In stock Need more?

???PF_PDP_RSP_SUP???

£0.15 ( £0.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.15 (£0.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.12 (£0.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --