You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8x 20W RGB Tri-Colour COB LEDs Strobe Light - 

BLITZER 160 RGB STROBE

New
BLITZER 160 RGB STROBE - 8x 20W RGB Tri-Colour COB LEDs Strobe Light
BLITZER 160 RGB STROBE - 8x 20W RGB Tri-Colour COB LEDs Strobe Light
BLITZER 160 RGB STROBE - 8x 20W RGB Tri-Colour COB LEDs Strobe Light
BLITZER 160 RGB STROBE - 8x 20W RGB Tri-Colour COB LEDs Strobe Light
BLITZER 160 RGB STROBE - 8x 20W RGB Tri-Colour COB LEDs Strobe Light
BLITZER 160 RGB STROBE - 8x 20W RGB Tri-Colour COB LEDs Strobe Light

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EQUINOX EQUINOX
Manufacturer Part No:
BLITZER 160 RGB STROBE
Order Code:
DP38473
Product Range
-
Also Known As:
GTIN UPC EAN: 5056742209350

Product Overview

The Equinox Blitzer 160 RGB Strobe is loaded 8 x 20W tri-colour COB LEDs. The housing features a reflector system to further enhance the output of the strobing colours. Control of this compact fixture is facilitated via a 4 button menu and LED display.
  • 8x 20W tri-colour COB LEDs (RGB)
  • Beam angle: 120°
  • Refresh rate: 1kHz
  • DMX channels: 4 or 7 selectable
  • Auto, sound active and master/slave modes plus built-in programs
  • 0-100% dimming
  • Variable strobe
  • Supplied with hanging bracket
  • 4 Button menu with LED display
  • IEC power input
  • 3 Pin XLR input/output
  • Fan cooled

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5056742209350

2 In stock Need more?

???PF_PDP_RSP_SUP???

£82.50 ( £99.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £82.50 (£99.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --