You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EQLED038 - Colour Raider Uplighter Pack, 4x 4W RGBW Quad Colour LEDs -
COLOUR RAIDER PACK
- Manufacturer:
- EQUINOX EQUINOX
- Manufacturer Part No:
- COLOUR RAIDER PACK
- Order Code:
- DP36172
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0759478551759
Product Overview
- 4x 4W quad-colour LEDs (RGBW)
- Beam angle: 25°
- 683 Lux @ 2m (full on)
- DMX channels: 3/4/4 or 8 selectable
- Static colour, colour change, colour fade, auto run, sound active and master/slave modes
- 0 - 100% dimming
- Variable strobe
- Carry handle for transportation
- M10 rigging point for clamp
- 4 Button menu with LED display
- IEC power input / output
- 3 Pin XLR input / output
- Convection cooled
- Supplied with IR remote
- Power consumption: 17W
- Power supply: 100V to 240V, 50 / 60Hz
- Fuse: T3A 250V
- Uplighter dimensions (HxWxD): 125x140x145mm
Applications
Business, Commercial, DJ, Education, Installations, LED Lighting, Lighting, Live Events, Public
Contents
4x Uplighters, 2x Power cables, 1x Carry bag, IR remote & User guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £199.16 (£238.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.