You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Derby FX 3 in1 Effects Light, 4x 7W Five Colour RGBWA LEDs -
INTERCEPTOR XP
New- Manufacturer:
- EQUINOX EQUINOX
- Manufacturer Part No:
- INTERCEPTOR XP
- Order Code:
- DP38495
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5056742211230
Product Overview
- Derby: 4x 7W five-colour LEDs (RGBWA)
- Strobe: 16 x 0.5W tri-colour 5050 SMD LEDs (RGB)
- Laser: 650nm/100mW (red) laser diode, 532nm/30mW (green) laser diode
- Coverage angle: 118°
- DMX channels: 2 or 9 selectable
- W DMX USB compatibility for wireless control
- Auto, sound active and primary/secondary modes
- 0 - 100% dimming
- Variable strobe
- Supplied with hanging bracket
- 4 Button menu with LED display
- IEC power input
- 3-Pin XLR input/output
- Fan cooled
- Supplied with IR remote
- Power consumption: 46W
- Power supply: 100V to 240V, 50/60Hz
- Fuse: T1A 250V
- Dimensions (HxWxD): 215mm x 201mm x 205mm
- Weight: 1.8kg
Product Information
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £115.83 (£139.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.