You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stable Core Mirror Ball 100cm -
MIRR10
- Manufacturer:
- EQUINOX EQUINOX
- Manufacturer Part No:
- MIRR10
- Order Code:
- DP36544
- Product Range
- EQUINOX Mirror Balls
- Also Known As:
- GTIN UPC EAN: 0721405347575
Product Range Selector (EQUINOX Mirror Balls)
See all from this product rangeProduct Overview
- Stable inner core
- 10x10mm glass facets
- Extra safety eyelet
- Diameter: 0.6m
- Weight: 46.0kg
Applications
Business, DJ, Education, Installations, Live Events, Public
Product Information
- :
- EQUINOX Mirror Balls
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £724.16 (£868.99) | ( ) |
2+ | £700.00 (£840.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.