You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
265W LED 5/250 Dual Panel Moving Head -
SWITCHBLADE
- Manufacturer:
- EQUINOX EQUINOX
- Manufacturer Part No:
- SWITCHBLADE
- Order Code:
- DP36198
- Product Range
- EQUINOX Moving Heads
- Also Known As:
- GTIN UPC EAN: 0759478552619
- Technical Datasheet:
- SWITCHBLADE Datasheet
Product Range Selector (EQUINOX Moving Heads)
See all from this product rangeProduct Overview
- LEDs Beam: 5x 40W RGBW
- angle: 8°
- 15,558 Lux(per LED) / 16kHz refresh rate
- LEDs Strobe: 250x SMD RGB
- angle: 160°
- 183 Lux(per LED) / 500Hz refresh rate
- Individually controllable zones
- DMX: 2/15/23 or 48 channels
- Control: DMX, auto, sound active, master/slave
- Connections: Power CON IN/OUT, 5-pin DMX IN/OUT
- 360° continuous pan and tilt
- 0-100% dimming and variable strobe
- Supplied with quick release omega clamp
- 16 bit pan/tilt positioning
- 4 push button menu with 2.5” LED display
- Dimensions (HxWxD): 305x532x183mm
- Weight: 11.2kg
Applications
Business, Commercial, DJ, Education, Installations, LED Lighting, Lighting, Live Events, Public
Contents
1x fixture, 2x omega clamps, 1x power cable, 1x user manual
Product Information
- :
- EQUINOX Moving Heads
- :
- UK Type G
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 22/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £532.50 (£639.00) | ( ) |
2+ | £497.99 (£597.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.