You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8.9mm x 8mm Nylon Snap Rivet, White 100 Pack - 

SR 4050W

SR 4050W - 8.9mm x 8mm Nylon Snap Rivet, White 100 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SR 4050W
Order Code:
FN04504
Product Range
-
Technical Datasheet:
SR 4050W   Datasheet
See all Technical Docs

Product Overview

  • Mounting Hole Diameter: 4.2mm
  • Grip Range Min: 2.5mm
  • Grip Range Max: 3.5mm
  • Diameter: 8mm
  • Head Height: 1.8mm
  • Overall Length: 8.9mm

Product Information


:
8mm

:
2.5mm

:
3.5mm

:
8.9mm

:
1.8mm

:
4.2mm

:
Nylon 6 (Polyamide 6)

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

9 In stock Need more?

???PF_PDP_RSP_SUP???

£5.32 ( £6.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.32 (£6.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £4.87 (£5.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --