You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Recessed GU10 Decking Light, Stainless Steel IP68 -
GDL50SS
- Manufacturer:
- ETERNA ETERNA
- Manufacturer Part No:
- GDL50SS
- Order Code:
- LA02797
- Also Known As:
- GTIN UPC EAN: 5013845017138
- Technical Datasheet:
- GDL50SS Datasheet
Product Overview
- Stainless steel top and spring clips, with cast alloy body
- IP68 rated
- Accepts 1 x GU10 50W halogen lamp, GU10 base cold cathode lamp and GU10 base CFL lamp (not supplied)
- Complete with 1m silicone cable, allen key and connection box
- Dimensions (HxØ): 110 x 110m (92mm hole cut out)
Product Information
- :
- Decking Lights
- :
- Mains
- :
- Outdoor Use
- :
- Halogen
- :
- -
- :
- -
- :
- 230V
- :
- 110mm
- :
- 110mm
- :
- 110mm
- :
- Hardwired
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £26.25 (£31.50) | ( ) |
3+ | £25.33 (£30.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.