You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.4W LED Twinspot Emergency Light -
TSPOTLIP20
- Manufacturer:
- ETERNA ETERNA
- Manufacturer Part No:
- TSPOTLIP20
- Order Code:
- LA05922
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013845046756
- Technical Datasheet:
- TSPOTLIP20 Datasheet
Product Overview
- Reduced battery capacity requirement allows a more compact design
- Weight reduced dramatically compared to traditional products facilitating easier installation
- Individual indicator to show 'Lamps Healthy' and 'Charge'
- Horizontally and vertically adjustable heads, 180° rotation across the horizontal plane
- Polycarbonate construction
- Supplied with 3.6V, 4.5Ah, Ni-Cad battery pack
- IP20 rated
- Colour temperature: 6,000K
Product Information
- :
- 310mm
- :
- 55mm
- :
- 280mm
- :
- IP20
- :
- -
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £42.93 (£51.52) | ( ) |
5+ | £41.87 (£50.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.