You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
125A, 4 Pole Enclosed Switch Disconnector / Rotary Isolator, Boxed -
LB1254P
- Manufacturer:
- EUROPA EUROPA
- Manufacturer Part No:
- LB1254P
- Order Code:
- MC01618
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5051259142794
- Technical Datasheet:
- LB1254P Datasheet
Product Overview
- EN 60947 compliant
- IP65 rated
- 25mm knockouts
- Interlocking lid - removal in OFF position only
- Padlockable handles
- Easy access and switch removal
Product Information
- :
- 4 Pole
- :
- 690V
- :
- 125A
- :
- IP65
- :
- Screw
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £77.28 (£92.74) | ( ) |
5+ | £74.56 (£89.47) | ( ) |
10+ | £70.84 (£85.01) | ( ) |
25+ | £67.46 (£80.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.