You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4" Speaker Mesh Grille -
55-33.430-04B
New- Manufacturer:
- EUROTEC INTERNATIONAL EUROTEC INTERNATIONAL
- Manufacturer Part No:
- 55-33.430-04B
- Order Code:
- LS06463
- Product Range
- Eurotec Speaker Grilles
Product Range Selector (Eurotec Speaker Grilles)
See all from this product rangeProduct Overview
- Depth: 15.5mm
- 4x fixing holes
- Hole fixing: 114mm
- Fixing screws not supplied
Product Information
- :
- 4" speaker messh grille
- :
- 4" Speakers
- :
- Eurotec Speaker Grilles
Technical Documents (0)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.41 (£4.09) | ( ) |
4+ | £2.97 (£3.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.