You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AA 2.6Ah 3.6V Lithium Thionyl Chloride Battery, Wire Leads -
ER14505W
- Manufacturer:
- EVE EVE
- Manufacturer Part No:
- ER14505W
- Order Code:
- BT07110
- Product Range
- -
- Technical Datasheet:
- ER14505W Datasheet
Product Overview
- Stainless steel container
- Hermetic glass to metal sealing
- Non-flammable electrolyte
Applications
Metering, Security, Sensing & Instrumentation, System Monitoring
Product Information
- :
- 3.6V
- :
- AA
- :
- Lithium Thionyl Chloride
- :
- 2.6Ah
- :
- 14.5mm
- :
- Wire Leads
- :
- 50.5mm
- :
- 1
- :
- AA
- :
- 19g
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (2)
155 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.48 (£8.98) | ( ) |
5+ | £7.08 (£8.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.