You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Everflex 500 Bath & Sanitary Silicone Sealant, Clear 300ml -
500TR
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- 500TR
- Order Code:
- SA01993
- Product Range
- Everbuild - Sanitory Silicone
- Also Known As:
- GTIN UPC EAN: 5029347601379
- Technical Datasheet:
- 500TR Datasheet
Product Range Selector (Everbuild - Sanitory Silicone)
See all from this product rangeProduct Overview
- Contains a high level of anti-fungal compound
- Typically used in areas of high humidity, such as bathrooms and kitchens
- For use on glass, metals, ceramics, laminates and acrylics
- Fast curing, mould resistant
- 25% Flexibility factor
- Lasts up to 30 years
- Conforms to BS5889 (B) and ISO 11600
- Size: C3 cartridge
Product Information
- :
- Silicone
- :
- General Industrial Bonding, Sealing
- :
- Cartridge
- :
- Transparent
- :
- 300ml
- :
- -
- :
- Everbuild - Sanitory Silicone
Technical Documents (2)
Also Known As
49 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 12+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.59 (£5.51) | ( ) |
12+ | £4.35 (£5.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.