You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
908 Black Jack Damp Proof Membrane (DPM), 5L -
90805
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- 90805
- Order Code:
- SA03888
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5029347009854
- Technical Datasheet:
- 90805 Datasheet
Product Overview
- Ready-to-use, effective damp proof membrane
- Commonly used in the following areas; Providing sandwich damp-proof membranes for floors
- General waterproofing - for use on concrete, fibre/cement, render, plaster etc
- For waterproofing structures such as bridge abutments, retaining walls and culverts
- For fixing wood blocks and wooden mosaic flooring
- As a bonding agent for plastering difficult substrates such as glazed tiles
- For fixing insulation boards, expanded polystyrene and cork slabs
- Forms an impervious water and water vapour barrier on most surfaces
- Internal or external use
- May also be used as an adhesive or bonding aid
- Low hazard - water clean up
Product Information
- :
- Paint
- :
- Protective Coating
- :
- Container
- :
- Black
- :
- 5l
- :
- -
- :
- -
Technical Documents (2)
Also Known As
9 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £33.46 (£40.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.