You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
403 Concrete Hardener & Dustproofer, 5L -
CHD5L
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- CHD5L
- Order Code:
- SA03621
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5029347004354
- Technical Datasheet:
- CHD5L Datasheet
Product Overview
- A dustproofer for new and old concrete/cement based floors, screeds and paving in factories, garages and domestic dwellings
- Internal and external use
- Fast acting & dries clear
- Leaves a residual surface to prevent further dusting & easy water clean up
- Helps prevent bloom/efflorescence
Product Information
- :
- Activator / Hardener
- :
- Container
- :
- -
- :
- 5l
- :
- -
- :
- -
Technical Documents (2)
Also Known As
15 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
48 more will be available week commencing 30/09/25
48 more will be available week commencing 30/09/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.37 (£10.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.