You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
204 Evermix 3 in 1 Triple Action Admix, 5L -
EMIX5
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- EMIX5
- Order Code:
- SA04114
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5029347600006
- Technical Datasheet:
- EMIX5 Datasheet
Product Overview
- The combination of an air entrainer and retarder allows larger areas to be covered in one application
- Improves workability/trowelability
- Significantly reduces water penetration
- Chloride free (chloride ion content
0.1%) - Reduces bleeding/segregation
- Improves durability
- Inhibits efflorescence
- Reduces shrinkage (cracking and crazing reduced)
- Enhances insulation properties
Product Information
- :
- -
- :
- Container
- :
- -
- :
- 5l
- :
- -
- :
- -
Technical Documents (2)
Also Known As
22 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.79 (£5.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.