You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
501 Multi-Purpose PVA Bond, 5L -
PVA5L
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- PVA5L
- Order Code:
- SA02089
- Product Range
- Everbuild - PVA Bond
- Also Known As:
- GTIN UPC EAN: 5029347005153
- Technical Datasheet:
- PVA5L Datasheet
Product Range Selector (Everbuild - PVA Bond)
See all from this product rangePVA5L - You may also be interested in
Product Overview
- A multi-purpose bonding agent, primer, sealer, cement and plaster admixture
- Adheres to most common building and DIY materials
- Adhesive onmost applications where at least one surface is porous
- Ideal for priming unsound surfaces prior to plastering or painting
- Also suitable for general dust sealing on flaking paintwork/walls
- Fully conforms to BS 5270
Product Information
- :
- Grab
- :
- Tub
- :
- Transparent
- :
- 5l
- :
- -
- :
- Everbuild - PVA Bond
Technical Documents (2)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.11 (£16.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.