You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TX 528 Thixotropic Solvented Contact Adhesive, Clear 1L -
30603375
- Manufacturer:
- EVO-STIK EVO-STIK
- Manufacturer Part No:
- 30603375
- Order Code:
- SA02527
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5010591000148
- Technical Datasheet:
- 30603375 Datasheet
Product Overview
- Ideal for use on vertical as well as horizontal surfaces
- High strength with a permanent bond
- Low odour
- Bond decorative plastic sheets & rigid plastic such as PVC/ABS to wood, metal & wood composite board
- Can also be used to bond cane fibre boards
- Excellent final bond strength
- 1 Litre
Product Information
- :
- Grab
- :
- Can
- :
- Transparent
- :
- 1l
- :
- -
- :
- -
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 12+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £22.42 (£26.90) | ( ) |
12+ | £21.98 (£26.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.