You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1000A True RMS AC/DC Digital Clamp Meter with IR Thermometer -
EX830
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- EX830
- Order Code:
- IN04967
- Product Range
- EX800 Series
- Also Known As:
- GTIN UPC EAN: 0793950398302
- Technical Datasheet:
- EX830 Datasheet
Product Range Selector (EX800 Series)
See all from this product rangeProduct Overview
- Non-contact Infrared Temperature measurements with laser pointer
- Peak hold captures inrush currents and transients
- 1.7" (43mm) jaw opening for conductors up to 750MCM or two 500MCM
- 4000 count backlit display
- Features include Data Hold and Min/Max
- Auto ranging with manual range button
- Auto Power off
- DC/AC Current
- True RMS
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contents
Test leads, 9V battery, Type K probe and case
Product Information
- :
- AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
- :
- 1kA
- :
- 600V
- :
- 600V
- :
- 40Mohm
- :
- True RMS
- :
- Auto, Manual
- :
- 3.75
- :
- 43mm
- :
- EX800 Series
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 29/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £145.00 (£174.00) | ( ) |
3+ | £142.35 (£170.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.