You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ferrite Tube, Cylindrical -
TUB4/2/5-3B1
- Manufacturer:
- FERROXCUBE FERROXCUBE
- Manufacturer Part No:
- TUB4/2/5-3B1
- Order Code:
- FT01629
- Product Range
- -
- Technical Datasheet:
- TUB4/2/5-3B1 Datasheet
Product Overview
- For general EMI suppression
- With wires inserted used as ferrite coil former
Applications
Industrial, Automation & Process Control
Product Information
- :
- 4mm
- :
- 5mm
- :
- 2mm
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Available for back order
Deliveries start from 27/08/25
Order now. Pay nothing until products are dispatched
17 more will be available week commencing 27/08/25
30 more will be available week commencing 31/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 300+
- 3000+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.16 (£0.19) | ( ) |
300+ | £0.11 (£0.13) | ( ) |
3000+ | £0.10 (£0.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.