You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Whirlpool 4396508 Compatible Fridge Water Filter - 

FFL-190W

FFL-190W - Whirlpool 4396508 Compatible Fridge Water Filter
FFL-190W - Whirlpool 4396508 Compatible Fridge Water Filter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FFL-190W
Order Code:
WG22607
Product Range
-
Also Known As:
GTIN UPC EAN: 0641612723859

Product Overview

This compatible water filter is a replacement for the Whirlpool SBS002/ 4396508 filter, for use in fridges requiring filters that mount in the base grille. It works with Whirlpool as well as some Smeg, Caple, Hotpoint, Amana and Maytag models.
  • Removes chlorine, dissolved and sediment from water
  • Working water pressure: 20psi to 120psi
  • Working temperature: 0.6°C to 38°C
  • Capacity: 1514L
  • Flow rate: 1.9L/min

Footnotes

Note: For best results replace the filter every six months

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0641612723859

10 In stock Need more?

???PF_PDP_RSP_SUP???

£13.29 ( £15.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £13.29 (£15.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --