You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Timer, Multifunction -
80.91.0.240.0000
- Manufacturer:
- FINDER FINDER
- Manufacturer Part No:
- 80.91.0.240.0000
- Order Code:
- MC01919
- Product Range
- 80 Series
- Technical Datasheet:
- 80.91.0.240.0000 Datasheet
Product Range Selector (80 Series)
See all from this product rangeProduct Overview
- 1 CO (SPDT) contact configuration
- AC (50/60 Hz)/DC supply version, supply voltage range from 12 to 240V AC/DC
- 17.5mm wide, six time scales from 0.1s to 24h
- 500mW (10V/5mA) minimum switching load, AgNi standard contact material
- Less than 1.8VA/less than 1W rated power AC/DC (50 Hz/W), ±1% repeatability
- 100ms recovery time, IP20 rating
- Ambient temperature range from -20 to +60°C
- Asymmetrical flasher (LI, LE), AC (50/60 Hz)/DC supply
Product Information
- :
- Flasher
- :
- -
- :
- 100ms
- :
- 24h
- :
- 80 Series
- :
- SPDT
- :
- 16A
- :
- DIN Rail
- :
- 250V
- :
- Screw
- :
- 240VAC
- :
- Screwdriver Slot
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £67.50 (£81.00) | ( ) |
5+ | £63.85 (£76.62) | ( ) |
10+ | £59.07 (£70.88) | ( ) |
25+ | £52.49 (£62.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.