You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Optical Smoke Alarm, 10 Year Sealed Battery Powered -
FA6620-R
- Manufacturer:
- FIREANGEL FIREANGEL
- Manufacturer Part No:
- FA6620-R
- Order Code:
- SR11807
- Product Range
- FireAngel - Smoke Alarms
- Also Known As:
- GTIN UPC EAN: 0816317006242
- Technical Datasheet:
- FA6620-R Datasheet
Product Range Selector (FireAngel - Smoke Alarms)
See all from this product rangeProduct Overview
- Battery powered optical smoke alarm
- Reduces nuisance cooking alarms
- Large central test button
- Sleep Easy - silence the low battery chirp for 8 hours
- Operating Light (RED) - flashes approximately every 40 seconds confirming alarm is powered
- Low Battery Warning - ‘beeps‘ approximately every 40 seconds when the alarm needs replacing
- Loud 85 Decibel Piezo Electric Alarm
- Suitable for leisure accommodation vehicles (LAV)
- Easy Installation - fixings supplied
- Quiet test function supports discreet testing at a lower volume when compared to standard alarms
Product Information
- :
- Smoke
- :
- -
- :
- 4°C
- :
- 38°C
- :
- FireAngel - Smoke Alarms
Technical Documents (1)
Also Known As
181 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.82 (£12.98) | ( ) |
3+ | £10.50 (£12.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.