You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Optical Smoke Alarm, 1 Year Replaceable Battery Powered -
SB1-R
- Manufacturer:
- FIREANGEL FIREANGEL
- Manufacturer Part No:
- SB1-R
- Order Code:
- SR11803
- Product Range
- FireAngel - Smoke Alarms
- Also Known As:
- GTIN UPC EAN: 0816317004453
- Technical Datasheet:
- SB1-R Datasheet
Product Range Selector (FireAngel - Smoke Alarms)
See all from this product rangeProduct Overview
- Battery powered optical smoke alarm
- 9V Replaceable battery
- Resistant to nuisance alarms
- 85dB alarm (3 meters)
- Test/Silence
- Low battery warning
- Battery life time approx 1 years
- 3 Year warranty (not including replaceable batteries)
Product Information
- :
- Smoke
- :
- -
- :
- 0°C
- :
- 40°C
- :
- FireAngel - Smoke Alarms
Technical Documents (1)
Also Known As
49 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.20 (£7.44) | ( ) |
3+ | £5.90 (£7.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.