You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DuoBlade Self-Drilling Plasterboard Fixings, 50 Pack - 

545675

545675 - DuoBlade Self-Drilling Plasterboard Fixings, 50 Pack
545675 - DuoBlade Self-Drilling Plasterboard Fixings, 50 Pack
545675 - DuoBlade Self-Drilling Plasterboard Fixings, 50 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
545675
Order Code:
FN05361
Product Range
Fischer Fixings - DuoBlade
Also Known As:
GTIN UPC EAN: 4048962323702

Product Range Selector (Fischer Fixings - DuoBlade)

See all from this product range

545675 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

FISCHER FIXINGS

8mm x 44mm Duoblade Plasterboard Wall Fixings, 40 Pack

• External Length : 44mm • Thread Size - Metric : M8 • Head Type : Pozidriv • Product Range : Fischer - Duoblade Fixings

     

Pack of 40

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Overview

The fischer DuoBlade is part of the innovative DuoLine and therefore consists of different components, which enable the best possible performance. The self-drilling tip allows a clean and effective drilling procedure. The fixing is screwed in the pre-positioned installation with the (cordless) screwdriver setting tool flush to the surface of the gypsum plasterboard. The fischer DuoBlade is adapted for wood, metal and chipboard screws from 4mm to 5 mm thickness as well as different hooks and eye screws. Consequently, it is universally suitable for fixing e.g. smoke detectors, curtain rods and shutters securely and quickly. The DuoBlade is placed in the plasterboard with a conventional PZ2 drive. No special setting device is required.
  • The self-drilling fischer DuoBlade allows fast and easy installation in gypsum plasterboard and gypsum fibreboard
  • High torque when anchor is installed for the feelgood-factor and an optimum feeling when setting
  • The black metal tip guarantees simple and safe installation
  • Anti rotation lock prevents from spinning in the drill hole
  • Use of commercially available hooks, screws and eyelets
  • PZ2 Drive - same drive for plug and screw
  • Min. Thickness to First Supporting Layer: 50mm
  • Anchor Length: 44mm
  • Anchor Length Without Drill Tip: 29mm
  • Anchorage Depth: 9.5mm - 25mm
  • Min. Bolt Penetration: 28mm
  • Wood and Chipboard Screws: 4mm - 5mm

Product Information


:
-

:
-

:
-

:
-

:
44mm

:
Metal

:
-

:
Fischer Fixings - DuoBlade

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4048962323702

No Longer Manufactured

£7.53 ( £9.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 50
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.53 (£9.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --