You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Low Profile 12/24V DC 2W Xenon Beacon - Blue - 

45-blue

45-blue - Low Profile 12/24V DC 2W Xenon Beacon - Blue

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KLAXON KLAXON
Manufacturer Part No:
45-blue
Order Code:
SR01784

Product Overview

  • User selectable 12V or 24V dc operation
  • Rear cable entry
  • 2W nominal power
  • Flash rate 1kHz nominal
  • Protected to IP65 when installed with gasket supplied
  • Reverse polarity protection

Product Information


:
IP67

:
2W

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

3 In stock Need more?

???PF_PDP_RSP_SUP???

£24.75 ( £29.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £24.75 (£29.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £23.94 (£28.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --