You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

18" Flexible Coil AC Current Clamp Meter, 3kA - 

CM57

CM57 - 18" Flexible Coil AC Current Clamp Meter, 3kA
CM57 - 18" Flexible Coil AC Current Clamp Meter, 3kA
CM57 - 18" Flexible Coil AC Current Clamp Meter, 3kA
CM57 - 18" Flexible Coil AC Current Clamp Meter, 3kA
CM57 - 18" Flexible Coil AC Current Clamp Meter, 3kA
CM57 - 18" Flexible Coil AC Current Clamp Meter, 3kA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLIR FLIR
Manufacturer Part No:
CM57
Order Code:
IN08031
Product Range
-
Technical Datasheet:
CM57   Datasheet
See all Technical Docs

Product Overview

  • Flexible clamp meter with Bluetooth® designed to simplify difficult current measurements
  • CAT IV 600V, CAT III 1000V safety rating
  • 3000 count LCD with backlight and dual LED worklights
  • True RMS AC current up to 3000A for multiple conductor measurements
  • Data transfer to iOS® and Android™ devices via the FLIR Tools Mobile app
  • Flex coil 18" (45cm) length and 0.3" (7.5mm) diameter
  • Powered by 2 x 1.5V AAA batteries

Applications

Test & Measurement

Product Information


:
AC Current

:
3kA

:
-

:
-

:
-

:
True RMS

:
Auto, Manual

:
3.75

:
4.7"

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 08/09/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£192.00 ( £230.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £192.00 (£230.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £184.79 (£221.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --