You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cruelty Free Rodent & Insect Repeller, 5L -
RAT5L
- Manufacturer:
- FLOWCHEM FLOWCHEM
- Manufacturer Part No:
- RAT5L
- Order Code:
- SA04524
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5065015010043
Product Overview
- Specialist essential oils are used to safely deter rodents which encourages them to move on safely
- By simply spraying this product you will ensure that they will stay well clear of your home
- Simply spray the areas where rodents are attracted to every 2-3 days for around 2 weeks. Your Rodent friends will soon move on
- Suitable for all porous and no porous surfaces. Safe, friendly deterrent
- Repels most garden pests, not limited to rodents and insects
- Non-poisonous product that safely deters rodents without killing them
Product Information
- :
- Rodent Repeller
- :
- Container
- :
- -
Technical Documents (1)
Also Known As
24 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.68 (£10.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.