You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5.5 Digit Dual Display Digital Bench Multimeter - 

FLUKE 8808A/SU

FLUKE 8808A/SU - 5.5 Digit Dual Display Digital Bench Multimeter
FLUKE 8808A/SU - 5.5 Digit Dual Display Digital Bench Multimeter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 8808A/SU
Order Code:
IN05413
Product Range
-
Also Known As:
GTIN UPC EAN: 0095969393614
Technical Datasheet:
FLUKE 8808A/SU   Datasheet
See all Technical Docs

FLUKE 8808A/SU - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

FLUKE

5.5 Digit Dual Display Digital Bench Multimeter

• DMM Connectivity : RS232 • Voltage Measure DC Max : 1kV • Voltage Measure AC Max : 750V • Current Measure DC Max : 10A • Manufacturer Warranty : 1 Year • Resistance Measure Max : 0.1Gohm • Current Measure AC Max : 10A

     
Restricted Item Add

AIM-TTI INSTRUMENTS

Digital Bench Multimeter

• DMM Connectivity : GPIB, LAN / LXI, RS232, USB • Voltage Measure DC Max : 1kV • Voltage Measure AC Max : 750V • Current Measure DC Max : 10A • Manufacturer Warranty : 3 Years • No. of Digits : 5.5 • DMM Functions : AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature • Resistance Measure Max : 1kohm • Product Range : 1908 Series • Current Measure AC Max : 10A

     
Restricted Item Add

AIM-TTI INSTRUMENTS

Digital Bench Multimeter

• DMM Connectivity : USB • Voltage Measure DC Max : 1kV • Voltage Measure AC Max : 750V • Current Measure DC Max : 10A • Manufacturer Warranty : 3 Years • No. of Digits : 5.5 • DMM Functions : AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature • Resistance Measure Max : 1kohm • Product Range : 1908 Series • Current Measure AC Max : 10A

     
Restricted Item Add

MULTICOMP PRO

Bench Top Digital Multimeter, 750V AC/1kV DC, 10A, 4.5 Digit Resolution

• DMM Connectivity : RS232, USB • Voltage Measure DC Max : 1kV • Voltage Measure AC Max : 750V • Current Measure DC Max : 10A • Plug Type : IEC 60320 C14 Inlet • Manufacturer Warranty : 3 Years • No. of Digits : 4.5 • DMM Functions : AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature • Resistance Measure Max : 50Mohm • Product Range : Multicomp Pro Bench Digital Multimeters • Current Measure AC Max : 10A

     
Restricted Item Add

MULTICOMP PRO

Bench Top Digital Multimeter, 750V AC/1kV DC, 10A, 4.5 Digit Resolution

• DMM Connectivity : RS232 • Voltage Measure DC Max : 1kV • Voltage Measure AC Max : 750V • Current Measure DC Max : 10A • Plug Type : EU, UK • Manufacturer Warranty : 3 Years • No. of Digits : 4.5 • DMM Functions : AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature • Resistance Measure Max : 50Mohm • Product Range : Bench DMM Range • Current Measure AC Max : 10A

     
Restricted Item Add

MULTICOMP PRO

750V AC/1kV DC Bench True RMS Digital Multimeter, 4.5 Digit Resolution

• DMM Connectivity : LAN, RS232, USB • Voltage Measure DC Max : 1kV • Voltage Measure AC Max : 750V • Current Measure DC Max : 10A • Plug Type : EU, UK • Manufacturer Warranty : 3 Years • No. of Digits : 4.5 • DMM Functions : AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature • Resistance Measure Max : 0.1Gohm • Product Range : Bench DMM Range • Current Measure AC Max : 10A

     
Restricted Item Add

KEYSIGHT TECHNOLOGIES

6.5 Digit Digital Truevolt Bench Multimeter

• DMM Connectivity : USB • Voltage Measure DC Max : 1kV • Voltage Measure AC Max : 750V • Current Measure DC Max : 3A • Plug Type : EU, UK • Manufacturer Warranty : 3 Years • No. of Digits : 6.5 • DMM Functions : AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature • Resistance Measure Max : 0.1Gohm • Product Range : Truevolt Series • Current Measure AC Max : 3A

     
Restricted Item Add

Product Overview

FLUKE 8808A/SU is a digital multimeter for manufacturing, development and service applications. The Fluke 8808A multimeter has a broad range of functions, measuring volts, ohms, and amps with a basic VDC accuracy of 0.015%. It is remarkably easy to use, even by unskilled operators, because it makes the measurements you perform most often extremely easy and fast to do. The 8808A display has built-in enunciators that clearly show the operator whether a test passes or fails. This Fluke 8808A makes measurements that stand up to any scrutiny. It delivers a wide variety of measurement functions, including volts, ohms, and amps, plus frequency with superior accuracy and resolution. It features a unique dual display that allows you to measure two different parameters of the same signal from one test connection. It is designed to comply with EN 61010-1:2001, ANSI/ISA 61010-1 (S82.02.01):2004, UL 61010-1:2004, AN/CSA C22.2 No. 61010.1:2004.
  • 5.5 digit resolution, basic VDC accuracy of 0.015%
  • Dual display, dedicated DC leakage current measurement
  • Six dedicated buttons for fast access to instrument setups, measure two parameters at once
  • Hi/Lo limit compare for pass/fail testing, eliminate production mistakes
  • Three-year warranty
  • Measure sensitive leakage current, perform 4-wire measurements with only two leads
  • RS-232, USB with optional adapter interfaces
  • Size (H x W x D) is 88 x 217 x 297mm

Contents

5.5 digit multimeter, Meter, TL71 test leads, Line cord, USB to RS232 interface adapter cable, FlukeView forms basic software, Statement of cal practices, WEEE information sheet, Warranty statement, Getting started guide (English, French, German, Spanish, Italian, Simplified Chinese, Japanese), CD Rom with user manual (English).

Footnotes

Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.

Warnings

Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift

Product Information


:
5.5

:
RS232

:
10A

:
750V

:
0.1Gohm

:
-

:
10A

:
1kV

:
1 Year

:
Current, Voltage, Frequency, Resistance

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0095969393614

No Longer Manufactured

£940.00 ( £1,128.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £940.00 (£1,128.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --