You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10A 4mm SureGrip Crocodile Clip Set -
AC285
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- AC285
- Order Code:
- IN02345
- Product Range
- AC285 Series
- Also Known As:
- GTIN UPC EAN: 0095969103428
- Technical Datasheet:
- AC285 Datasheet
Product Range Selector (AC285 Series)
See all from this product rangeProduct Overview
- Red & black insulated crocodile clips
- Multi-purpose tooth pattern to grip anything from fine wire up to a 20mm bolt
- IEC1010 CAT IV 600V, CAT III 1000V safety rating for use with the highest rated equipment
- UL listed
Product Information
- :
- Alligator Clip
- :
- 10A
- :
- 20mm
- :
- Black, Red
- :
- AC285 Series
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £34.00 (£40.80) | ( ) |
3+ | £31.94 (£38.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.