You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Solar Multifunction Tester Kit -
FLK-SMFT-1000/LITE
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLK-SMFT-1000/LITE
- Order Code:
- IN10031
- Product Range
- -
- Technical Datasheet:
- FLK-SMFT-1000/LITE Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- All-in-one PV system test solution meeting IEC 62446-1 standards for Category 1 and Category 2 tests
- Open-circuit voltage (VOC) measurement at the PV module/string up to 1,000V DC
- Short-circuit (ISC) current measurement at the PV module/string up to 20A DC
- On-location I-V curve results compare manufacturer I-V curve data to measured data on screen
- Compatible with Fluke TruTest data management software
- Ensures compliance with IEC 62446-1 Category 1 standards
- Quick, automatic, and accurate safety checks during PV solar installations
- Measures solar panel output in 45 seconds, user-friendly interface
- Streamlined reporting with TruTest solar data management software
- Requires six AA batteries (not supplied)
Contents
Fluke SMFT-1000-BP professional tool backpack, SMFT-1000 multifunction PV analyser (carry strap, fuse pack, adapter cable IRDA optical-to-USB, zero adapter), IRR2-BT wireless solar irradiance meter pro(80PR-IRR external temperature probe, mounting bracket for solar panel, carry case), i100 AC/DC current clamp 100A(TPAK magnet set), TP1000 test probe with remote test button, TL1000 test lead set, TL1000-MC4 test lead set, TL1000/30M test lead on reel, coupler set.
Product Information
- :
- -
- :
- 1kV
- :
- 700V
- :
- 0ohm
- :
- 0.999Gohm
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 15/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1,999.00 (£2,398.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.