You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Viper AR-30 Magnetic Rainbow aRGB LED Strip -
GMX-AR30VIPER
- Manufacturer:
- GAMEMAX GAMEMAX
- Manufacturer Part No:
- GMX-AR30VIPER
- Order Code:
- CS37964
- Product Range
- Gamemax Viper aRGB LED Strips
- Also Known As:
- GTIN UPC EAN: 6931858786195
Product Range Selector (Gamemax Viper aRGB LED Strips)
See all from this product rangeProduct Overview
- Aluminium shell with acrylic strip and 30 addressable LEDs to illuminate your components
- Use your motherboard software to sync with fan and case LEDs
- Powered and controlled by 5V 3-pin AURA Sync connector
- Double sided magnetic design allows for easy mounting
- 500mm cable for versatile chassis installation
- 300mm Strip length
Product Information
- :
- Gamemax Viper aRGB LED Strips
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.72 (£6.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.