You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Infinity 120mm aRGB Daisy Chain Cooling Fans, 3 Pack -
GMX-FN12A-S3I-BK
- Manufacturer:
- GAMEMAX GAMEMAX
- Manufacturer Part No:
- GMX-FN12A-S3I-BK
- Order Code:
- CS37965
- Product Range
- Gamemax Infinity
- Also Known As:
- GTIN UPC EAN: 6931858738026
Product Range Selector (Gamemax Infinity)
See all from this product rangeProduct Overview
- Unique daisy-chain design, control up to 3 fans through a single cable
- Sync & customise lighting effects with compatible motherboard software
- Supports AURA Sync, Mystic Light, Fusion 2.0 RGB & ASRock lighting systems
- 120mm Nine blade fans with semi-transparent finish
- Circular infinity mirror and infinity trim creates a stylish experience
- Durable hydraulic bearings for long lasting performance
- Eight silicone anti-vibration pads provide extra protection
- Fan speed: 800-1600rpm ±10%
- Max Air flow: 49.54CFM
- Max Noise level: 31.62dBA
- Connectors: 4-pin PWM power, 3-pin AURA
- Dimensions (HxWxD): 120x120x25mm (each)
Contents
3x Fans, master powr/aura cable, 3x screw sets and user guide
Product Information
- :
- 120mm
- :
- Gamemax Infinity
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 3
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £22.86 (£27.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.