You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Iceburg 120mm AIO Water Cooler with aRGB Fan -
GMX-ICBG120-ARGB
- Manufacturer:
- GAMEMAX GAMEMAX
- Manufacturer Part No:
- GMX-ICBG120-ARGB
- Order Code:
- CS37421
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6931858791465
Product Overview
- High performance liquid cooling solution built with AMD and Intel compatibility in mind
- Supports Intel LGA 2011, 17XX, 1366, 115X and AMD AM2, AM3, AM4, AM5, FM1, FM2, FM3 sockets
- Integrated aRGB lighting system that can be synced with compatible motherboards
- Rotatable pump head can be adjusted to set the GameMax logo for maximum effect
- Single fan radiator equipped with one 120mm infinity fan
- PWM controlled fan, with speeds from 800-2000RPM
- Powerful water pump with copper base plate
- EPDM Tubes with nylon mesh sleeves reduce evaporation rate of liquid to a minimum
- 2 Year manufacturer warranty
Contents
Cooler, accessory pack and user guide
Product Information
- :
- -
- :
- 120mm
- :
- 155mm
- :
- 27mm
- :
- 62.82CFM
- :
- 26.9dBA
- :
- -
- :
- Copper
- :
- 4.74"
- :
- 6.10"
- :
- 1.06"
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £32.86 (£39.43) | ( ) |
| 5+ | £30.68 (£36.82) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























