You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Viper AURA aRGB LED Strip Light, 300mm -
GMX VIPER30CM ARGB
- Manufacturer:
- GAMEMAX GAMEMAX
- Manufacturer Part No:
- GMX VIPER30CM ARGB
- Order Code:
- CS35053
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055492408297
Product Overview
- Fifteen powerful 5050 LEDs to illuminate your entire system
- Powered and controlled by 5V 3-pin AURA Sync connector
- Embedded magnets and adhesive tape for easy installation in any case
- 300mm Strip length
Product Information
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.28 (£6.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.