You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Weather Proofing Tape, 50mm x 20m -
15426
- Manufacturer:
- GARDMAN GARDMAN
- Manufacturer Part No:
- 15426
- Order Code:
- SI19580
- Product Range
- Gardman - Garden Tapes
- Also Known As:
- GTIN UPC EAN: 5024160154262
Product Range Selector (Gardman - Garden Tapes)
See all from this product rangeProduct Overview
- Use the tape by cutting the amount required and tape over greenhouse repairs and reinforced structures
- Press the tape firmly down
- Ideally place the tape on a dry surface to allow the tape to have a stronger stick
- Made from strong and durable transparent UV stabilised polyethylene
- Width x Length: 50mm x 20m
Product Information
- :
- Gardman - Garden Tapes
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.28 (£6.34) | ( ) |
5+ | £4.72 (£5.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.