You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
150L Giant Garden Tidy Refuse Bag -
32010
- Manufacturer:
- GARDMAN GARDMAN
- Manufacturer Part No:
- 32010
- Order Code:
- SI19596
- Product Range
- Gardman - Garden Tidy Bags
- Also Known As:
- GTIN UPC EAN: 5024160320100
Product Range Selector (Gardman - Garden Tidy Bags)
See all from this product rangeProduct Overview
- Open the garden tidy bag and place besides you when you are carrying out garden clearing tasks
- Gather the garden waste into the bag
- Features strong carry handles
- Dimensions (HxWxD): 380mm x 690mm x 690mm
Product Information
- :
- Polyethylene (PE)
- :
- 150l
- :
- 380mm
- :
- 690mm
- :
- 690mm
- :
- 14.96"
- :
- 27.16"
- :
- 27.16"
- :
- Gardman - Garden Tidy Bags
Technical Documents (0)
Also Known As
27 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.31 (£7.57) | ( ) |
3+ | £5.64 (£6.77) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.