You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50mm Galvanised Wire Netting, 10m x 0.9m -
50060
- Manufacturer:
- GARDMAN GARDMAN
- Manufacturer Part No:
- 50060
- Order Code:
- SI19556
- Product Range
- Gardman - Wire Netting
- Also Known As:
- GTIN UPC EAN: 5024160500601
Product Range Selector (Gardman - Wire Netting)
See all from this product rangeProduct Overview
- For fencing, cages, crop protection and plant support
- Flexible and strong self-supporting wire
- Galvanised for durability
- Snip to desired shape and size
- 50mm² Hexagon mesh
- Five year guarantee
- Length x Width: 10m x 0.9m
Product Information
- :
- Galvanised Steel
- :
- Silver
- :
- 10m
- :
- 900mm
- :
- -
- :
- Gardman - Wire Netting
Technical Documents (0)
Also Known As
9 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.08 (£15.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.