You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Aluminium TLS Preset Torque Screwdriver, 0.14Nm - 1.35Nm -
015200
- Manufacturer:
- GEDORE GEDORE
- Manufacturer Part No:
- 015200
- Order Code:
- TL23636
- Product Range
- -
- Also Known As:
- 015200
- Technical Datasheet:
- 015200 Datasheet
Product Overview
- Reduces the likelihood of warranty and rework by ensuring accurate torque application
- 14 to 135cN.m ISO range, 1.2 to 12lbf·in imperial range
- Repeatability is +/- 6%, 2F ISO 6789 class, blue colour
- Absolute accuracy and consistency, ease of use
- Improved production quality - accurate torque application reduce likelihood of warranty and rework
- Increased production efficiency
- Long tool life - high quality, robust construction
- Operational versatility
- 25.4cm height, 111cm length, 25.4cm width
- Dimension is 111 × 25.4 × 25.4cm
Product Information
- :
- Screwdriver
- :
- 1.2in-lb to 12in-lb
- :
- 14cN-m to 135cN-m
- :
- -
- :
- 0.25"
- :
- 111mm
- :
- -
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £88.62 (£106.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.