You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Torque Direct Drive Turntable with USB Interface -
TT-5000
NewProduct Overview
- Statically balanced S-shaped tone arm with hydraulic lift, adjustable height and anti-skating mechanism
- Redesigned chassis with reinforced housing construction and a precision engineered die-cast aluminum platter for stable rotation
- Optimized damping features and shock absorbing feet help avoid unwanted noises and vibrations, even in loud club environments
- Digitize your vinyl collection with high-resolution USB 2.0 Full Speed audio connectivity with a Sample Rate of 48k or 44.1k with 16bit Resolution
- Switchable RCA line output with Phono/Line level output and ground post. Allows you to hook up to any receiver without the need for an external Phono Preamp
- Play records at 33, 45 or 78 RPM. +/- 10% variable pitch slider with strobe indicator for precision adjustment
- High Torque (4.5 kg/cm) Direct Drive DC Motor
- Wow & Flutter:
0.25% WRMS - Signal-to-noise: 40 dB
- Platter Weight: 523 g
- Pitch adjustment: +/- 10%
- Audio Interface: USB 2.0 Full Speed Operation, Sample Rate:48k,44.1k, 16 Bit Resolution
- Slip Mat & 45 Adapter Included
- RCA & Power Cable Included
- Adjustable height
- Headshell & Cartridge with Spherical Stylus Included
- Hinge slots for Dust Cover (sold separately)
- Audacity 2.4.2 Software Included
- Direct / Belt Drive: 16-pole, 3-Phase brushless DC instant start direct-drive motor
Contents
TT-5000, Power Cable, RCA Cable, Audacity Software CD V2.4.2, Headshell with Cartridge/Stylus and User Manual & Warranty Info
Product Information
- :
- -
- :
- UK Type G
Technical Documents (0)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £249.16 (£298.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.