You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stereo Turntable System, Black/White -
TT-900BW
- Manufacturer:
- GEMINI GEMINI
- Manufacturer Part No:
- TT-900BW
- Order Code:
- DP37347
- Product Range
- Gemini - TT-900 Series
Product Range Selector (Gemini - TT-900 Series)
See all from this product rangeProduct Overview
- Powerful turntable designed with two powerful speakers
- Provides expanded connection options via Bluetooth and USB
- Designed with 3-speed (33 1/3, 45 and 78rpm) automatic belt drive with auto stop to play vinyl records
- Equiped with integrated amplifier delivering crisp and clear sound via two 25W, 2-way bookshelf stereo speakers
- Easily adjust volume and pitch with dedicated dials
- Choose between analogue and digital playing classic vinyl records
- Stream music from any compatible device of from USB
- Supplied with a ceramic stereo cartridge, stylus and 45rpm adaptor
Product Information
- :
- Gemini - TT-900 Series
- :
- UK Type G
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £132.50 (£159.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.