You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
500 RMS Battery Powered Modular Line Array Speaker -
WPX-2000TOGO
NewProduct Range Selector (Gemini - Modular Line Array Speaker Systems - WPX-2000 Series)
See all from this product rangeProduct Overview
- Featuring 1000W Peak Power driving an 8” subwoofer and six high-frequency drivers, this portable wonder is your ticket to audio excellence
- Customise your audio like a pro with the WPX-2000TOGO. Shape your sound with onboard EQ controls. Adjust Bass and Treble to create the perfect sonic atmosphere
- Variety of audio options, including a 3 Channel mixer with connections for Microphone, Guitar or any Line level instrument plus USB & Bluetooth with TWS linking
- 11.1V Li battery (97.68 watt-hours) ensures your party goes the distance. With a quick 4 to 5 hour charge time, it delivers over 8 hours of playtime
- Impressive battery life, portability, and top-notch sound quality, it's the ultimate choice for mobile DJs and entertainers
- Amplifier Type: Class D
- LF Driver Size: 8" Subwoofer
- HF Drivers Size: 6x 2.75” neodymium drivers
- Total Power: 1000 Watts Peak (500W RMS)
- Inputs: 2x dual ¼” / XLR Switchable Line/MIC Inputs
- Outputs: XLR Mix Output
- Media Player: Bluetooth & USB
- Bluetooth: Bluetooth® Streaming with TWS Link
- Frequency Response: 20Hz to 20KHz
- Max Peak SPL @ 1 Meter: 111 dB
- Signal Processing: Reverb Effect and Master EQ (Bass & Treble)
- AC Input Voltage: 110V to 220V 50/60Hz
- Power Consumption: 350 Watts
- Battery Charge time: 4/5 hours
- Battery Playtime: 8 hours (50% volume)
Contents
1x Array speaker column, 2x Array Spacers, Subwoofer Base Station, Power Cable, Wired Microphone and User Manual
Product Information
- :
- Gemini - Modular Line Array Speaker Systems - WPX-2000 Series
- :
- UK Type G
Technical Documents (0)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £249.16 (£298.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.