You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMD A78 Socket FM2+ Micro ATX Motherboard -
GA-F2A78M-HD2
- Manufacturer:
- GIGABYTE GIGABYTE
- Manufacturer Part No:
- GA-F2A78M-HD2
- Order Code:
- CS31120
- Also Known As:
- GTIN UPC EAN: 4719331806231
Product Overview
- CPU: AMD Athlon, A Series
- Chipset: AMD A78
- Memory: 2x 240-pin sockets supporting up to 64GB of DDR3 1333/1600/1866/2133 memory
- Audio: Realtek ALC887 7.1 Channel HD audio
- LAN: Realtek Gigabit LAN
- I/O: 4x SATA 6Gb/s, 1x PS/2, HDMI, DVI-D, VGA, RJ45, 3x audio, 4x USB 2.0, 2x USB 3.0
- Power: 1x 24-pin ATX power, 1x 8-pin ATX 12V power
Contents
Motherboard, backplate, software and user guide
Product Information
- :
- FM2+
- :
- 174mm
- :
- 226mm
- :
- Integrated
- :
- 1 x PCI, 1 x PCI-Ex 2.0 x1, 1 x PCI-Ex 3.0 x16
- :
- -
Technical Documents (0)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £39.78 (£47.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.